Phoenix Contact G-ESIS Series Black Polyamide Cable Gland, M20 Thread, 7 mm min., 13 mm max., IP68, IP66
- RS Stock No.:
- 610-216
- Mfr. Part No.:
- 1415108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€20.63
(exc. VAT)
€25.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.63 | €2.063 |
*price indicative
- RS Stock No.:
- 610-216
- Mfr. Part No.:
- 1415108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-ESIS | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | China RoHS, EN 60695-2-13, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 7mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-ESIS | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals China RoHS, EN 60695-2-13, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is engineered for high performance in hazardous applications, combining robust construction with ease of installation. Designed to accommodate external cable diameters between 7 mm and 13 mm, this premium cable gland ensures a secure connection while providing effective environmental sealing. With a sleek jet black finish, it seamlessly integrates into various setups, enhancing both aesthetics and functionality. The product is compliant with stringent safety standards, making it suitable for use in Ex environments.
Supports a broad range of external cable diameters for versatile applications
Offers high degree of protection with IP66 and IP68 ratings
Designed for easy installation with minimal tools required
Incorporates a flat gasket for improved sealing efficiency
Lightweight and compact design facilitates effortless handling
Supports environmentally friendly use with compliance to RoHS and REACH requirements
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 7 mm min. IP66, IP68
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 21 mm min. IP68, IP66
- Phoenix Contact Blue M20 Thread 13 mm max. IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 3 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 10 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Blue M25 Thread 17 mm max. IP66
- Phoenix Contact G-ESIS Series Blue M40 Thread 28 mm max. IP66
