Legrand Grey Polyamide Cable Gland, PG36 Thread, 22 mm min., 32 mm max., IP68
- RS Stock No.:
- 520-973
- Mfr. Part No.:
- 0 980 27
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 3 units)*
€72.04
(exc. VAT)
€88.61
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €72.04 | €24.013 |
| 15 - 49 | €68.51 | €22.837 |
| 50 + | €64.84 | €21.613 |
*price indicative
- RS Stock No.:
- 520-973
- Mfr. Part No.:
- 0 980 27
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Thread Size | PG36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Thread Size PG36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL 94 V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Legrand Plastic cable gland - IP68
A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.;The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.
Features and Benefits
IP68;Grey;Operating temperature of -20°C to +80°C;Self-extinguishing
Related links
- Legrand Grey Polyamide Cable Gland 22 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 22 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
- Legrand Grey Polyamide Cable Gland 3 mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68
- Legrand Grey Polyamide Cable Gland 12 mm min. IP68
