Legrand Grey Polyamide Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 box of 3 units)*

€87.85

(exc. VAT)

€108.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 14€87.85€29.283-
15 - 49€83.46€27.824%
50 +€79.07€26.3579%

*price indicative

RS Stock No.:
521-055
Mfr. Part No.:
0 980 07
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

32mm

Minimum Cable Diameter

22mm

Material

Polyamide

Colour

Grey

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL 94 V-2

RoHS Status: Exempt

COO (Country of Origin):
FR

Legrand Plastic cable gland - IP68


A range of Legrand mechanical tightening, anti-vibration cable gland with a neoprene O-ring seal to ensure IP68.;The locking section of the cable gland is composed of flexible flaps that exert significant pressure on the cable to ensure optimal strain resistance.

Features and Benefits


IP68;Grey;Operating temperature of -20°C to +80°C;Self-extinguishing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy