Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland, M32 Thread, 26.3 mm min., 17 mm max., IP67, IP66, IP68
- RS Stock No.:
- 521-929
- Mfr. Part No.:
- 1411080
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€1,045.80
(exc. VAT)
€1,286.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,045.80 | €104.58 |
*price indicative
- RS Stock No.:
- 521-929
- Mfr. Part No.:
- 1411080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 26.3mm | |
| Material | Stainless Steel | |
| Colour | Grey | |
| Series | 1411 | |
| IP Rating | IP67, IP66, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 26.3mm | ||
Material Stainless Steel | ||
Colour Grey | ||
Series 1411 | ||
IP Rating IP67, IP66, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact cable gland designed for various applications. It is made of stainless steel 316L, suitable for Ex applications. The cable gland supports external cable diameters ranging from 17 mm to 26.3 mm and does not provide shielding. It features an M32 x 1.5 connecting thread and comes in silver.
Weatherproof sealing material
Color Steel/stainless steel color
Seal material Cable seal EPDM
Material for screw connection Stainless steel 316L
Related links
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 20.9 mm min. IP67 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.2 mm min. IP68 IP66
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 15.9 mm min. IP66 IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 53.1 mm min. IP66 IP68
- Phoenix Contact 1411 Series Black Polyamide Cable Gland 10 mm min. IP66, IP68
- Phoenix Contact 1411 Series Grey Polyamide Cable Gland 36 mm min. IP66, IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 44mm min. IP66, IP68
