Hirschmann N6R Series Silver Copper Zinc Cable Gland, PG13.5 Thread, 12 mm min., 15 mm max., IP65
- RS Stock No.:
- 527-481
- Distrelec Article No.:
- 300-73-504
- Mfr. Part No.:
- N6R-42
- Manufacturer:
- Hirschmann
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | €10.70 |
| 10 + | €9.84 |
*price indicative
- RS Stock No.:
- 527-481
- Distrelec Article No.:
- 300-73-504
- Mfr. Part No.:
- N6R-42
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 12mm | |
| Material | Copper Zinc | |
| Colour | Silver | |
| Series | N6R | |
| IP Rating | IP65 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 60529 (IP65), RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 12mm | ||
Material Copper Zinc | ||
Colour Silver | ||
Series N6R | ||
IP Rating IP65 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 60529 (IP65), RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Cable Gland designed for lead diameters, ensuring secure and reliable connections. It is suitable for use in various industrial applications, operating effectively within a temperature range of -40 °C to +90 °C.
Cable diameter 12 mm to 15 mm
Packaging unit 10 pieces
Related links
- HARTING CGM Series Silver Brass Cable Gland IP68
- HENSEL KST Series Grey Thermoplastic Elastomer Cable Gland 30 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 5 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 2 mm min. IP65
- Schneider Electric PanelSeT Series Black Polyamide Cable Gland 3 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 6 mm min. IP66
- Roxtec CRS Series Silver Steel Cable Gland 3.6 mm min. IP69K
