Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 11.5 mm min., 17 mm max., IP40
- RS Stock No.:
- 554-856
- Mfr. Part No.:
- 3241046
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 554-856
- Mfr. Part No.:
- 3241046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | WP-G | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series WP-G | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact protective hose screw connection represents the pinnacle of engineering design, crafted for reliability and efficiency in various industrial applications Made from high-quality brass and featuring a nickel-plated finish, it ensures superior endurance against environmental factors With an IP40 rating, this product effectively safeguards against the ingress of solid objects while maintaining optimal functionality over a wide temperature range The conduit adapter type and metric thread design facilitate seamless integration into existing systems, enhancing the overall versatility of your installations As part of a comprehensive solution, this product caters to a broad spectrum of needs within the manufacturing and automation sectors, ensuring the secure connection of hose assemblies Trust in this expertly engineered component to deliver both performance and peace of mind in your operations
Robust construction for long-lasting durability
IP40 rating provides reliable protection against dust ingress
Wide operational temperature range enables use in diverse conditions
Designed with a metric thread for compatibility with various systems
Perfect for securing hose connections in demanding environments
Related links
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 11.5 mm min. IP40
- Phoenix Contact WP-G Series Grey Nickel Plated Brass Cable Gland 11.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 11.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 36.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 36.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 15.5 mm min. IP40
