Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland, PG11 Thread, 11.5 mm min., 17 mm max., IP40
- RS Stock No.:
- 557-713
- Mfr. Part No.:
- 3241039
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-713
- Mfr. Part No.:
- 3241039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | WP-G | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series WP-G | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland is made from brass and offers IP40 protection against solid objects larger than 1 mm. It operates efficiently within an ambient temperature range of -40 °C to 250 °C, making it suitable for high-temperature and demanding industrial applications.
Halogen free
Straight cable outlet
Related links
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 11.5 mm min. IP65
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 11.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 20.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 36.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 36.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 15.5 mm min. IP40
- Phoenix Contact WP-G Series Silver Nickel Plated Brass Cable Gland 27.5 mm min. IP40
