Phoenix Contact VARIOCON Series Silver Brass, Thermoplastic Elastomer Cable Gland, PG21 Thread, 6.8 mm min., 7.2 mm
- RS Stock No.:
- 554-895
- Mfr. Part No.:
- 1885648
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-895
- Mfr. Part No.:
- 1885648
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 7.2mm | |
| Minimum Cable Diameter | 6.8mm | |
| Material | Brass, Thermoplastic Elastomer | |
| Colour | Silver | |
| Series | VARIOCON | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 7.2mm | ||
Minimum Cable Diameter 6.8mm | ||
Material Brass, Thermoplastic Elastomer | ||
Colour Silver | ||
Series VARIOCON | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Multiple screw connection Pg21 made of metal with a rubber seal featuring multiple holes. Designed for secure cable entry and sealing. Suitable for operating temperatures from -40 °C to 125 °C. Ensures durability and reliable performance in demanding environments. Ideal for industrial applications.
Degree of protection is IP65
Seal material is TPE
Related links
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 6.8 mm min. IP65
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 6 mm max.,
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 8 mm max.,
- Phoenix Contact VARIOCON Series Silver Brass PG16 Thread 8 mm max.
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 7 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 9 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 6.5 mm max.,
