Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer, Brass Cable Gland, PG21 Thread, 6 mm min., 6.5 mm max.,
- RS Stock No.:
- 554-896
- Mfr. Part No.:
- 1885677
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 554-896
- Mfr. Part No.:
- 1885677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Thermoplastic Elastomer, Brass | |
| Colour | Silver | |
| Series | VARIOCON | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG21 | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 6mm | ||
Material Thermoplastic Elastomer, Brass | ||
Colour Silver | ||
Series VARIOCON | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Multiple screw connection Pg21 made of metal with a rubber seal featuring multiple holes. Designed for secure cable entry and sealing. Suitable for operating temperatures from -40 °C to 125 °C. Ensures durability and reliable performance in demanding environments. Ideal for industrial applications.
Degree of protection is IP65
Seal material is TPE
Related links
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 7 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 9 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 8 mm max.,
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG16 Thread 3 mm max.,
- Phoenix Contact VARIOCON Series Blue Thermoplastic Elastomer PG21 Thread 18 mm max.,
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 6 mm max.,
