Hummel HSK-M-EMC Series Nickel Nickel Plated Brass Cable Gland, PG13.5 Thread, 6 mm min., 12 mm max., IP68, IP69K
- RS Stock No.:
- 555-501
- Distrelec Article No.:
- 304-54-373
- Mfr. Part No.:
- 1.691.1300.01
- Manufacturer:
- Hummel
Image representative of range
Subtotal (1 pack of 50 units)*
€387.21
(exc. VAT)
€476.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €387.21 | €7.744 |
*price indicative
- RS Stock No.:
- 555-501
- Distrelec Article No.:
- 304-54-373
- Mfr. Part No.:
- 1.691.1300.01
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | HSK-M-EMC | |
| IP Rating | IP68, IP69K | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DNV, CSA, CE, UL, cUL, RoHS, EN45545 | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series HSK-M-EMC | ||
IP Rating IP68, IP69K | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DNV, CSA, CE, UL, cUL, RoHS, EN45545 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
