Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68, IP69K
- RS Stock No.:
- 289-0533
- Distrelec Article No.:
- 155-11-035
- Mfr. Part No.:
- 1.691.1100.01
- Manufacturer:
- Hummel
Subtotal (1 unit)*
€12.77
(exc. VAT)
€15.71
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.77 |
*price indicative
- RS Stock No.:
- 289-0533
- Distrelec Article No.:
- 155-11-035
- Mfr. Part No.:
- 1.691.1100.01
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | PG11 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Series | HSK-M | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size PG11 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Series HSK-M | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Watertight cable gland is EMC adapted and designed for cables with a screen braid. Its user friendly design simplifies installation, as the screen braid can be easily twisted around the sealing set to ensure effective earthing. Constructed from nickel plated brass with a plastic lining and sealed with Perbunan.
RoHS compliant
Good strain relief and large clamping area
O ring for sealing against panel is enclosed
Related links
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 13 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
