Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland, PG11 Thread, 7 mm min., 10.5 mm max., IP68
- RS Stock No.:
- 556-606
- Mfr. Part No.:
- 1604338
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€171.12
(exc. VAT)
€210.48
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.12 | €8.556 |
*price indicative
- RS Stock No.:
- 556-606
- Mfr. Part No.:
- 1604338
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 10.5mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG11 | ||
Maximum Cable Diameter 10.5mm | ||
Minimum Cable Diameter 7mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is a robust solution designed to ensure secure and reliable cable entry into equipment. Engineered from high quality brass with a nickel plated finish, it seamlessly accommodates external cable diameters ranging from 7 mm to 10.5 mm while providing excellent protection against dust and moisture ingress with an IP68 rating. A reliable choice for demanding applications, it features a Pg11 connection thread that enhances its compatibility with various enclosures and equipment. With its durable construction and ease of installation, this cable gland meets the rigorous demands of both industrial and commercial environments, making it an essential component for safe and efficient cable management.
Constructed from corrosion resistant materials for longevity
Designed to provide a secure fit preventing cable damage
Facilitates quick and easy installation for enhanced productivity
Meets strict compliance standards for safety and reliability
Related links
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 7 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- Phoenix Contact G-INSEC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 7 mm min. IP68
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 10 mm min. IP65
- Phoenix Contact RC Series Brass Nickel Plated Brass Cable Gland 6 mm min. IP65
