Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland, PG36 Thread, 36 mm max., IP69K, IP68
- RS Stock No.:
- 556-775
- Mfr. Part No.:
- 3240908
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
€284.16
(exc. VAT)
€349.52
(inc. VAT)
- RS Stock No.:
- 556-775
- Mfr. Part No.:
- 3240908
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 36mm | |
| Material | Polyamide 6 | |
| Colour | Black | |
| Series | WP-GA HF | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, LR VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 36mm | ||
Material Polyamide 6 | ||
Colour Black | ||
Series WP-GA HF | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, LR VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled cable gland offers IP68/69k protection, ensuring superior resistance to dust and water ingress. It operates reliably within an ambient temperature range of -40 °C to 120 °C, making it suitable for demanding environments and industrial applications.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 23 mm max. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max., IP66
- Phoenix Contact WP-GA Series Black Polyamide 6 Cable Gland 16.5 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 29 mm max. IP69K

