Phoenix Contact Black Polyamide Cable Gland, PG36 Thread, 36 mm max., IP69K, IP68
- RS Stock No.:
- 556-782
- Mfr. Part No.:
- 3240936
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€363.84
(exc. VAT)
€447.52
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €363.84 | €36.384 |
*price indicative
- RS Stock No.:
- 556-782
- Mfr. Part No.:
- 3240936
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG36 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 36mm | |
| Material | Polyamide | |
| Colour | Black | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | LR VDE, UL E86359 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG36 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 36mm | ||
Material Polyamide | ||
Colour Black | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals LR VDE, UL E86359 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable gland offers IP68/69k protection with integrated strain relief for enhanced durability and secure cable management. It operates efficiently within an ambient temperature range of -40 °C to 120 °C, making it suitable for demanding industrial environments.
Halogen free
PA material for screw connection
Related links
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact Black Polyamide 6 Cable Gland 36 mm max. IP66
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 36 mm max. IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland 36 mm max., IP66
- Phoenix Contact Black Polyamide 6 Cable Gland 23 mm max. IP68
- Phoenix Contact Black Polyamide 6 Cable Gland 29 mm max. IP68
