Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland, M16 Thread, 6.5 mm min., 9.5 mm max., IP68
- RS Stock No.:
- 557-803
- Mfr. Part No.:
- 1607018
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€457.20
(exc. VAT)
€562.36
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €457.20 | €22.86 |
*price indicative
- RS Stock No.:
- 557-803
- Mfr. Part No.:
- 1607018
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | RM | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series RM | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed to provide a secure and reliable connection for various cable types. Engineered to meet the rigorous demands of industrial applications, it ensures robust performance under challenging conditions. Featuring nickel plated brass construction, this product not only guarantees durability but also offers excellent protection against environmental factors. It is compatible with external cable diameters ranging from 6.5 mm to 9.5 mm, making it highly versatile for different project requirements.
IP68 rating ensures protection against dust and moisture ingress
Compatible with a wide range of external cable diameters for versatility
M16 x 1.5 thread type allows for straightforward installation
Non returnable special order item offers tailored solutions for specific applications
Crafted for high performance in demanding industrial environments
Related links
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 3 mm min. IP65
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 4 mm min. IP65
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 6.5 mm min. IP67
- HARTING Han EMC Series Grey Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 6.5 mm min. IP68
- SIB WADI-TEC Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 4 mm min. IP68
