Phoenix Contact VARIOCON Series Grey Cable Gland, PG21 Thread, 5.5mm min., 6mm max., IP65
- RS Stock No.:
- 558-346
- Mfr. Part No.:
- 1885554
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-346
- Mfr. Part No.:
- 1885554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 5.5mm | |
| Colour | Grey | |
| Series | VARIOCON | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 5.5mm | ||
Colour Grey | ||
Series VARIOCON | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Half screw connection Pg21 made of plastic with a rubber sealing element. Provides IP65 protection against dust and water. Designed for operating temperatures from -20 °C to 100 °C. Ensures secure and reliable cable fastening. Suitable for various industrial applications.
Seal material is TPE
Half screw connection
Half screw connection
Related links
- Phoenix Contact VARIOCON Series Grey TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact VARIOCON Series Grey TPE Cable Gland 6mm min. IP65
- Phoenix Contact VARIOCON Series Grey Cable Gland 6.5mm min. IP65
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 7.5 mm min. IP65
- Phoenix Contact VARIOCON Series Grey Polycarbonate Cable Gland 6.8 mm min. IP65
- Phoenix Contact Grey TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact TPE Cable Gland 5.5mm min. IP65
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 8 mm min. IP67
