Phoenix Contact VARIOCON Series Grey Polycarbonate, TPE Cable Gland, PG21 Thread, 8.5 mm min., 9 mm max., IP65
- RS Stock No.:
- 558-347
- Mfr. Part No.:
- 1885583
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-347
- Mfr. Part No.:
- 1885583
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | PG21 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 8.5mm | |
| Material | Polycarbonate, TPE | |
| Colour | Grey | |
| Series | VARIOCON | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size PG21 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 8.5mm | ||
Material Polycarbonate, TPE | ||
Colour Grey | ||
Series VARIOCON | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Half screw connection Pg21 made of plastic with a rubber sealing element. Provides IP65 protection against dust and water. Designed for operating temperatures from -20 °C to 100 °C. Ensures secure and reliable cable fastening. Suitable for various industrial applications.
Seal material is TPE
Half screw connection
Related links
- Phoenix Contact VARIOCON Series Silver Thermoplastic Elastomer PG21 Thread 9 mm max.,
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 8 mm min. IP67
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 7.2 mm
- Phoenix Contact VARIOCON Series Silver Brass PG21 Thread 6 mm max.,
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer Cable Gland 14 mm min. IP67
- Phoenix Contact VARIOCON Series Grey Thermoplastic Elastomer PG21 Thread 10.5 mm
- Phoenix Contact VARIOCON Series Red Thermoplastic Elastomer PG21 Thread 13 mm max., IP67
