Phoenix Contact Brass Nickel Plated Brass Cable Gland, 1 in NPT Thread, 25 mm min., 18 mm max., IP68
- RS Stock No.:
- 558-620
- Mfr. Part No.:
- 1411184
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€88.62
(exc. VAT)
€109.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.62 | €17.724 |
*price indicative
- RS Stock No.:
- 558-620
- Mfr. Part No.:
- 1411184
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | 1 in NPT | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 25mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size 1 in NPT | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 25mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from nickel-plated brass and supports external cable diameters ranging from 13 mm to 18 mm. The gland does not provide shielding and features a 3/4 inch NPT connecting thread. It comes in silver and includes an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact BNBC-04 Series Brass Nickel Plated Brass Cable Gland 25 mm min. IP68
- Phoenix Contact BSEM-07 Series Brass Nickel Plated Brass Cable Gland 25 mm min. IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 25 mm min. IP66, IP68
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 9 mm min. IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 18 mm min. IP68, IP69K
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact Brass Nickel Plated Brass Cable Gland 56 mm min. IP66 IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 38 mm min. IP66 IP69
