Phoenix Contact G-INS Series Black Polyamide Cable Gland, 1 in NPT Thread, 25 mm min., 18 mm max., IP66, IP68
- RS Stock No.:
- 556-967
- Mfr. Part No.:
- 1411159
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-967
- Mfr. Part No.:
- 1411159
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | 1 in NPT | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 25mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size 1 in NPT | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 25mm | ||
Material Polyamide | ||
Colour Black | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from PA (polyamide) and supports external cable diameters ranging from 18 mm to 25 mm. The gland does not provide shielding and features a 1 inch-NPT connecting thread. It comes in a jet black color (RAL 9005).
Plastic material conforms to UL 746C f1
Material Housing PA 6 (Housing)
Flammability rating according to UL 94 V2
Seal material Cable seal CR
Material for screw connection PA
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 18 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 13 mm min. IP66
- Phoenix Contact Grey PG13.5 Thread 18 mm max. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 30 mm min. IP66, IP68
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
