SIB PE Boulay Series Metallic Brass Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP65
- RS Stock No.:
- 564-838
- Mfr. Part No.:
- C0016100R
- Manufacturer:
- SIB
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
€13.55
(exc. VAT)
€16.67
(inc. VAT)
In Stock
- Plus 96 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €13.55 | €2.71 |
| 5 - 9 | €12.84 | €2.568 |
| 10 + | €12.22 | €2.444 |
*price indicative
- RS Stock No.:
- 564-838
- Mfr. Part No.:
- C0016100R
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | PE Boulay | |
| IP Rating | IP65 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Brass | ||
Colour Metallic | ||
Series PE Boulay | ||
IP Rating IP65 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
SIB PE Boulay Cable Glands
A range of SIB PE Boulay PG thread, brass cable glands with sealed gland.
Features and Benefits
IP65;PG thread;Operating temperature of -30°C to +50°C
Typical Applications
Machines and accessories and factory installation
Supplied with
Lock Nut
Related links
- SIB PE Boulay Series Metallic Brass Cable Gland 8 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 6.5 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 3 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 9.5 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 13 mm min. IP65
- RS PRO RS PRO Series Metallic Brass Cable Gland 10 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- Phoenix Contact VC-M Series Metallic Brass Cable Gland 11.5 mm min. IP67
