SIB PE Boulay Series Metallic Brass Cable Gland, PG7 Thread, 3 mm min., 6 mm max., IP65
- RS Stock No.:
- 564-848
- Mfr. Part No.:
- C0007108R
- Manufacturer:
- SIB
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 5 units)*
€10.82
(exc. VAT)
€13.31
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 19 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €10.82 | €2.164 |
| 5 - 9 | €10.27 | €2.054 |
| 10 + | €9.76 | €1.952 |
*price indicative
- RS Stock No.:
- 564-848
- Mfr. Part No.:
- C0007108R
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Cable Gland | |
| Thread Size | PG7 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Brass | |
| Colour | Metallic | |
| Series | PE Boulay | |
| IP Rating | IP65 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Cable Gland | ||
Thread Size PG7 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Brass | ||
Colour Metallic | ||
Series PE Boulay | ||
IP Rating IP65 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
SIB PE Boulay Cable Glands
A range of SIB PE Boulay PG thread, brass cable glands with sealed gland.
Features and Benefits
IP65;PG thread;Operating temperature of -30°C to +50°C
Typical Applications
Machines and accessories and factory installation
Supplied with
Lock Nut
Related links
- SIB PE Boulay Series Metallic Brass Cable Gland 8 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 10 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 6.5 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 9.5 mm min. IP65
- SIB PE Boulay Series Metallic Brass Cable Gland 13 mm min. IP65
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 2.5 mm min. IP68
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
