WISKA Grey Polyamide Cable Gland, M20 Thread, IP68
- RS Stock No.:
- 577-369
- Distrelec Article No.:
- 301-40-361
- Mfr. Part No.:
- 10100638
- Manufacturer:
- WISKA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €5.62 | €0.562 |
| 5 - 9 | €5.18 | €0.518 |
| 10 + | €4.56 | €0.456 |
*price indicative
- RS Stock No.:
- 577-369
- Distrelec Article No.:
- 301-40-361
- Mfr. Part No.:
- 10100638
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Material | Polyamide | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Material Polyamide | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Grey Polyamide Cable Gland IP68
- WISKA VentGLAND Series Grey Polyamide Cable Gland IP68
- WISKA EVPS Series Light Grey Polyamide Cable Gland IP68, IP69
- WISKA VentGLAND Series Grey Polyamide Cable Gland 6 mm min. IP69K, IP68
- WISKA Grey Polyamide Cable Gland IP68
- WISKA Cable Gland Set Series White Polyamide Cable Gland IP68
- WISKA White Polyamide Cable Gland IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
