WISKA EVPS Series Light Grey Polyamide Cable Gland, M20 Thread, IP68, IP69
- RS Stock No.:
- 282-854
- Mfr. Part No.:
- EVPS 20 LG
- Manufacturer:
- WISKA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Temporarily out of stock
- 51 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.30 |
| 10 - 24 | €5.80 |
| 25 + | €5.23 |
*price indicative
- RS Stock No.:
- 282-854
- Mfr. Part No.:
- EVPS 20 LG
- Manufacturer:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | EVPS | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Material Polyamide | ||
Colour Light Grey | ||
Series EVPS | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wiska Pressure Compensation Unit is designed to ensure optimal airflow and protect enclosures from pressure variations. It is manufactured with durable polyamide. It is ideal for industrial applications.
RoHS certified
PTFE membrane and EPDM sealing
Minimum temperature range is -40 degree C
Maximum temperature range is 100 degree C
Protection class IP68 and IP69
Colour is Light grey
Related links
- WISKA EVPS Series Black Polyamide Cable Gland IP66 IP69
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- ABB Glands Series Light Grey Nylon Cable Gland 6 mm min. IP66 IP69
- Phoenix Contact Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 13 mm min. IP68, IP69
- WISKA Grey Polyamide Cable Gland IP68
- WISKA VentGLAND Series Grey Polyamide Cable Gland IP68
- Lapp SKINTOP STR M Series Silver Grey Polyamide Cable Gland 2 mm min. IP68, IP69
