Weidmüller VG Series Plastic Cable Gland, M20 Thread, IP54, IP68, IP66, IP67
- RS Stock No.:
- 600-259
- Mfr. Part No.:
- 1772300000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save €0.80
View bulk pricing optionsSubtotal (1 unit)*
€1.09
(exc. VAT)
€1.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.09 | - |
| 10 - 24 | €1.01 | €0.80 |
| 25 + | €0.88 | €5.25 |
*price indicative
- RS Stock No.:
- 600-259
- Mfr. Part No.:
- 1772300000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Material | Plastic | |
| Series | VG | |
| IP Rating | IP54, IP68, IP66, IP67 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Material Plastic | ||
Series VG | ||
IP Rating IP54, IP68, IP66, IP67 | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller Polyamide 6 Cable Gland IP54 IP67, IP66
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP54 IP66, IP67
- Weidmüller VG Series Plastic Cable Gland IP67 IP66, IP54
- Siemens SIRIUS ACT Series Black Plastic Cable Gland IP66 IP69, IP69K
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP68 IP67
- Hawke 501/421 Series Brass Brass Cable Gland 6.5 mm min. IP68 IP67
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68 IP67
- ABB MA5 Series Grey Plastic Cable Gland 1 mm min. IP66
