ABB MA5 Series Grey Plastic Cable Gland, M20 Thread, 1 mm min., 1 mm max., IP66
- RS Stock No.:
- 237-3046
- Mfr. Part No.:
- 1SFA611925R3002
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€114.37
(exc. VAT)
€140.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.37 | €11.437 |
*price indicative
- RS Stock No.:
- 237-3046
- Mfr. Part No.:
- 1SFA611925R3002
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 1mm | |
| Minimum Cable Diameter | 1mm | |
| Material | Plastic | |
| Colour | Grey | |
| Series | MA5 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 1mm | ||
Minimum Cable Diameter 1mm | ||
Material Plastic | ||
Colour Grey | ||
Series MA5 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SE
The ABB MA5 series is the cable gland. The size of the cable gland is the M20. The housing material used for the cable gland is the plastic.
IP degree of protection is IP66
Colour of the cable gland is the grey
Related links
- ABB MA5 Series Red Plastic Cable Gland 1 mm min., 1 mm max.
- Icotek KEL Series Grey PG13.5 Thread 35 mm max., IP66
- Icotek KEL Series Grey Polyamide Cable Gland Kit 1 mm min. IP66
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- ABB NPG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 6 mm min. IP66 IP68
- ABB Glands Series Light Grey Nylon Cable Gland 10 mm min. IP66 IP69