Weidmüller VP Series Metal Cable Gland, M25 Thread, IP68
- RS Stock No.:
- 600-293
- Mfr. Part No.:
- 1210910000
- Manufacturer:
- Weidmüller
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-293
- Mfr. Part No.:
- 1210910000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Material | Metal | |
| Series | VP | |
| IP Rating | IP68 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Material Metal | ||
Series VP | ||
IP Rating IP68 | ||
Hazardous Area Certification IECEx, ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Weidmüller Cabtite SE Series Metal Cable Gland IP66
- Weidmüller VG Series Metal Cable Gland IP66
- Weidmüller VP Series Metal Cable Gland IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 9 mm min. IP68
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 11 mm min. IP66, IP68
- Lapp 5411 Series Blue Polyamide Cable Gland IP68, IP66
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- Lapp 5411 Series Black Polyamide Cable Gland IP68, IP66
