Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland, M25 Thread, 6 mm min., 13 mm max., IP66, IP69, IP68
- RS Stock No.:
- 285-6151
- Distrelec Article No.:
- 304-28-937
- Mfr. Part No.:
- 54115435
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€75.57
(exc. VAT)
€92.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.57 | €3.023 |
*price indicative
- RS Stock No.:
- 285-6151
- Distrelec Article No.:
- 304-28-937
- Mfr. Part No.:
- 54115435
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide | |
| Colour | Blue | |
| Series | SKINTOP KR-M | |
| IP Rating | IP66, IP69, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide | ||
Colour Blue | ||
Series SKINTOP KR-M | ||
IP Rating IP66, IP69, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x | ||
- COO (Country of Origin):
- DE
LAPP 5411 Series Cable Gland, M25 Thread size, IP66 IP68 Protection Rating - 54115435
This cable gland is a metric plastic product designed for high-performance use in industrial settings. With an M25 thread size, it is manufactured from durable polyamide and features a striking blue hue. A high degree of protection ensures its suitability for demanding electrical applications, particularly in hazardous areas.
Features & Benefits
• Special polyamide construction enhances mechanical resistance
• Reducing seal insert accommodates various cable outer diameters
• High strain relief guarantees secure cable retention
• Designed for permanent vibration protection in tough environments
Applications
• Ideal for use in oil and gas sectors
• Suitable for installation in electrical and mechanical systems
• Designed for in hazardous areas, ensuring safety
• Used with cables in varied industrial settings
• Effective in scenarios requiring high-temperature resistance
What certifications does this product hold for safe use in hazardous environments?
It holds multiple certifications, including ATEX for explosive environments and CE marking, confirming compliance with European safety standards.
What temperature range is supported for reliable performance?
The cable gland operates effectively within a temperature range of -20°C to +80°C, allowing for deployment in various conditions.
How does the design contribute to its effectiveness in industrial applications?
The construction incorporates a reducing seal insert, which allows for the sealing of cables with different outer diameters, providing versatility in application.
How does the product ensure protection against environmental factors?
With a protection rating of IP68, it effectively prevents water intrusion and withstands immersion, making it suitable for outdoor and damp locations.
Related links
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP69 IP66
- Lapp SKINTOP KR-M Series Blue Polyamide ATEX Cable Gland 3.5 mm min. IP69 IP66
- Lapp SKINTOP KR-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP68, IP66
- Lapp SKINTOP KR-M Series 50 ATEX Cable Gland M12
- Lapp SKINTOP KR-M Series 50 ATEX Cable Gland M20
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 3.5 mm min.
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 2 mm min. IP68, IP66
- Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland 12 mm min. IP66, IP68
