Weidmüller VG Series Metal Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP66, IP68
- RS Stock No.:
- 600-370
- Mfr. Part No.:
- 1460090000
- Manufacturer:
- Weidmüller
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.14
(exc. VAT)
€70.28
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €57.14 |
| 10 + | €52.57 |
*price indicative
- RS Stock No.:
- 600-370
- Mfr. Part No.:
- 1460090000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Metal | |
| Series | VG | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Metal | ||
Series VG | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller VG Series Metal Cable Gland 22 mm min. IP66
- ABB Glands Series Light Grey Nylon Cable Gland 22 mm min. IP66 IP69
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP69
- HARTING Han CGM-M Series Metallic Metal Cable Gland 22 mm min. IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 22 mm min. IP66 IP68
