Phoenix Contact G-INS Series Silver Polyamide Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP66, IP68
- RS Stock No.:
- 558-117
- Mfr. Part No.:
- 1424479
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€31.26
(exc. VAT)
€38.45
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.26 | €6.252 |
*price indicative
- RS Stock No.:
- 558-117
- Mfr. Part No.:
- 1424479
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 32mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA 115116, cUL E199260, DNV TAE00003WX, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 32mm | ||
Minimum Cable Diameter 22mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA 115116, cUL E199260, DNV TAE00003WX, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland offers a robust and reliable solution for securing cables in various environmental conditions. Designed for standard applications, it features a unique screw connection made from durable PA material. The product is specifically engineered to accommodate external cable diameters ranging from 22 mm to 32 mm, ensuring a secure fit. With a connecting thread of M40 x 1.5 and a colour finish of silver grey (RAL 7001), this cable gland stands out for its practical design. The IP66 and IP68 rating guarantee exceptional protection against dust and water ingress, making it suitable for demanding applications.
Designed to operate effectively in extreme temperatures
Simple installation with comprehensive assembly notes enhances user convenience
Offers a sophisticated strain relief design for reliable cable management
Compatible with various accessories to expand capability
Light weight yet sturdy facilitating easy handling and installation
Related links
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
- Phoenix Contact G-INS Series Black Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66
