Phoenix Contact Silver Nickel Plated Brass Cable Gland, M20 Thread, 6.5 mm min., 14 mm max., IP66, IP68, IP67
- RS Stock No.:
- 607-171
- Mfr. Part No.:
- 1411075
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€148.85
(exc. VAT)
€183.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.85 | €7.443 |
*price indicative
- RS Stock No.:
- 607-171
- Mfr. Part No.:
- 1411075
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| IP Rating | IP66, IP68, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
IP Rating IP66, IP68, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals BS 6121: Part 1:1989, EN 50262, EN 60079-0, IEC 60079-0, IEC 62444 | ||
- COO (Country of Origin):
- GB
The Phoenix Contact Cable Gland is designed for use in demanding environments, providing efficient sealing for unarmoured cables. Featuring a robust construction with a brass, nickel plated screw connection, it ensures reliable performance in Ex applications. The product supports external cable diameters ranging from 6.5 mm to 14 mm, making it versatile for various installation requirements. Its impressive ingress protection ratings of IP66, IP67, and IP68 highlight its suitability for harsh conditions. With a focus on functional safety, this cable gland is compliant with rigorous international standards, making it an ideal choice for industries such as automation, marine, and manufacturing. Built with operational efficiency in mind, it underlines the commitment to quality and safety in electrical installations.
Seals effectively against dust and water ingress
Designed for easy installation and secure fitting
Supports a wide range of cable diameters for flexibility in usage
Ideal for applications requiring high safety standards
Meets ATEX and IECEx compliance for explosion proof requirements
Efficient heat resistance ensures stable performance in varying temperatures
Conforms to multiple international standards for quality assurance
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 3 mm min. IP68 IP66
- Phoenix Contact Silver Polyamide Cable Gland 10 mm min. IP66, IP68
- ABB Glands Series Metallic Nickel Plated Brass Cable Gland 10 mm min. IP66 IP69
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 4 mm min. IP66 IP69
- Hummel HSK-M Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68, IP69K
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP69 IP66
- Hawke 501/421 Series Brass Brass Cable Gland 6.5 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 6.5 mm min. IP66 IP68
