Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 6.5 mm min., 11.9 mm max., IP66, IP67, IP68
- RS Stock No.:
- 716-012
- Mfr. Part No.:
- 501/421/O/M20/NP/KIT
- Manufacturer:
- Hawke
Image representative of range
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 716-012
- Mfr. Part No.:
- 501/421/O/M20/NP/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 11.9mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP66, IP67, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX, cCSAus, IECEx, UKEX | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC/EN 62444 | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 11.9mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP66, IP67, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX, cCSAus, IECEx, UKEX | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC/EN 62444 | ||
- COO (Country of Origin):
- GB
The Hawke Cable gland compression series is expertly designed for secure and reliable connections in hazardous environments. This dual certified Exe/Exd cable gland accommodates non-armoured elastomer and plastic insulated cables, ensuring that both the braid and outer sheath are safely terminated within the enclosure. With robust ingress protection rated IP66/IP67/IP68, and a working temperature of -60°C to +100°C, the gland is Ideal for applications across various zones including Zone 1, Zone 21, Zone 2, and Zone 22. Crafted from either brass, nickel-plated brass, or 316L stainless steel, this Durable component meets stringent industrial standards including ATEX, IECEx, and UKEX.
Dual certified for Exe/Exd applications, offering enhanced safety and compliance
Durable construction options include brass, nickel-plated brass, or 316L stainless steel
Robust ingress protection ratings of IP66, IP67, and IP68 ensure reliability in challenging conditions
Operating temperature range from -60°C to +100°C makes it suitable for extreme environments
Designed for non-armoured elastomer and plastic insulated cables for flexible installation
Wide application in hazardous zones including Zone 1, Zone 21, Zone 2, and Zone 22
Exceeds industry standards with certifications including ATEX, IECEx, and UKEX
Provision for deluge protection, enhancing functionality in severe weather
Related links
- Hawke 501/421 Series Brass Brass Cable Gland 6.5 mm min. IP68 IP67
- Hawke 501/421 Series Brass Brass Cable Gland 3.2 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 10 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 13 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 25 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 19.5 mm min. IP66 IP68
- Hawke 501/421 Series Brass Brass Cable Gland 31.5 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 6.5 mm min. IP66 IP68
