Roxtec CM Series Blue Cable Gland, 21.5 mm min., 34.5 mm max.
- RS Stock No.:
- 641-698
- Mfr. Part No.:
- CM 40
- Manufacturer:
- Roxtec
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.87
(exc. VAT)
€19.52
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.87 | - |
| 10 + | €14.60 | 8% |
*price indicative
- RS Stock No.:
- 641-698
- Mfr. Part No.:
- CM 40
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 34.5mm | |
| Minimum Cable Diameter | 21.5mm | |
| Colour | Blue | |
| Series | CM | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 34.5mm | ||
Minimum Cable Diameter 21.5mm | ||
Colour Blue | ||
Series CM | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec CM Series Blue Cable Gland 14.5 mm max.
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Roxtec, CM Multi-Diameter 1 Way Cable Grommet for use with Group CM Components
- Roxtec RS Series Blue Cable Gland, IP68
- Roxtec RS Series Blue Cable Gland IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 22 mm min. IP68
- Phoenix Contact G-ESIS Series Blue M12 Thread 6 mm max. IP68
