Legrand Metallic Metal Cable Gland, PG13.5 Thread, 22 mm min., 34.5 mm max., IP68
- RS Stock No.:
- 266-3667
- Mfr. Part No.:
- 0 955 01
- Manufacturer:
- Legrand
Subtotal (1 box of 20 units)*
€121.92
(exc. VAT)
€149.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €121.92 | €6.096 |
*price indicative
- RS Stock No.:
- 266-3667
- Mfr. Part No.:
- 0 955 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 34.5mm | |
| Minimum Cable Diameter | 22mm | |
| Material | Metal | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50262 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 34.5mm | ||
Minimum Cable Diameter 22mm | ||
Material Metal | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50262 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand metal cable glands safeguard cables and electrical connections regardless of the environments and applications by ensuring quick, easy, and hermetic tightening. Flexible slat blocking element that applies intense pressure to the cable to maximise the product's traction resistance.
Mechanical clamping with neoprene sealing ring for IP68
Protects cables and electrical connections
Related links
- Legrand Metallic Metal Cable Gland 16 mm min. IP68
- Legrand Metallic Metal Cable Gland 22 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 35 mm min. IP68
- Legrand Metallic Metal Cable Gland 7 mm min. IP68
- Legrand Metallic Nickel Plated Brass Cable Gland 3 mm min. IP68
- Legrand Metallic Nickel Plated Brass Cable Gland 15 mm min. IP68
