Roxtec RM Series Black Cable Gland, 48 mm min., 68 mm max., IP68
- RS Stock No.:
- 641-710
- Mfr. Part No.:
- RM 90 UG WOC
- Manufacturer:
- Roxtec
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 641-710
- Mfr. Part No.:
- RM 90 UG WOC
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 68mm | |
| Minimum Cable Diameter | 48mm | |
| Colour | Black | |
| Series | RM | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 68mm | ||
Minimum Cable Diameter 48mm | ||
Colour Black | ||
Series RM | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec RM Series Black Cable Gland 13 mm max., IP68
- Roxtec RS Series Blue Cable Gland, IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 40 mm min. IP68
- WISKA EVSSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- WISKA EMSVG Series Silver Polyamide Cable Gland 34 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 35 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 34 mm min. IP68
- Phoenix Contact 14151 Series Black M63 Thread 48 mm max. IP67
