Roxtec RM Series Black Cable Gland, 4 mm min., 13 mm max., IP68
- RS Stock No.:
- 641-709
- Mfr. Part No.:
- RM 20 UG
- Manufacturer:
- Roxtec
Image representative of range
Subtotal (1 unit)*
€16.33
(exc. VAT)
€20.09
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.33 |
*price indicative
- RS Stock No.:
- 641-709
- Mfr. Part No.:
- RM 20 UG
- Manufacturer:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | Black | |
| Series | RM | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 4mm | ||
Colour Black | ||
Series RM | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec RM Series Black Cable Gland 68 mm max., IP68
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 6.5 mm min. IP68
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland 6 mm min. IP67
- WISKA EMSKV Series Silver Polyamide Cable Gland 6 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 6 mm min. IP68
- WISKA ESVG Series Black Polyamide Cable Gland 6 mm min. IP68
- Phoenix Contact Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
