Weidmüller Polyamide 6 Cable Gland, M25 Thread, IP68, IP67, IP66, IP54
- RS Stock No.:
- 665-126
- Mfr. Part No.:
- 2066740000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 10 more to save €5.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €7.37 | €3.685 | - |
| 10 + | €6.78 | €3.39 | €5.90 |
*price indicative
- RS Stock No.:
- 665-126
- Mfr. Part No.:
- 2066740000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Material | Polyamide 6 | |
| IP Rating | IP68, IP67, IP66, IP54 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Material Polyamide 6 | ||
IP Rating IP68, IP67, IP66, IP54 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller Polyamide 6 Cable Gland IP68 IP66, IP54
- Weidmüller VG Series Metal Cable Gland IP68 IP66, IP54
- Phoenix Contact WP-GA Series Black Polyamide 6 Cable Gland 16.5 mm max. IP68
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact 1411 Series Grey Stainless Steel Cable Gland 26.2 mm min. IP68 IP66
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 11.1 mm min. IP68 IP66
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 11 mm min. IP66, IP68
- Phoenix Contact WP-GA HF Series Black Polyamide 6 Cable Gland 23 mm max. IP68
