Hawke 501/453/UNIV Series Brass Brass Cable Gland, M25 Thread, 11.1 mm min., 19.7 mm max., IP68, IP67, IP66
- RS Stock No.:
- 271-1351
- Mfr. Part No.:
- 501/453/UNIV/B/M25/KIT
- Manufacturer:
- Hawke
Subtotal (1 unit)*
€58.78
(exc. VAT)
€72.30
(inc. VAT)
In Stock
- Plus 93 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.78 |
*price indicative
- RS Stock No.:
- 271-1351
- Mfr. Part No.:
- 501/453/UNIV/B/M25/KIT
- Manufacturer:
- Hawke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hawke | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 19.7mm | |
| Minimum Cable Diameter | 11.1mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/453/UNIV | |
| IP Rating | IP68, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | |
| Select all | ||
|---|---|---|
Brand Hawke | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 19.7mm | ||
Minimum Cable Diameter 11.1mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/453/UNIV | ||
IP Rating IP68, IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-7 and CSA 22.2 60079-31, CSA C22.2 0-10, CSA C22.2 174-18, UL 1203, UL 2225, UL 514B | ||
- COO (Country of Origin):
- GB
The Hawke universal cable gland is robust and for use with single wire armour W, wire braid X, steel tape armour Z, elastomer and plastic insulated cables. For particular use with cables that exhibit cold flow characteristics. This cable gland is the first and only cable gland capable of being upgraded to a barrier type solution in the field.
Inspectable deluge seal
Reversible armour clamp
Flameproof, increased safety
Dust protection & restricted breathing
Related links
- Hawke 501/453 Series Brass 316L Stainless Steel Nickel Plated Brass Cable Gland 16.9 mm min., 26 mm
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 23.1 mm min. IP68 IP66
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 3.5 mm min. IP68 IP66
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 28.9 mm min. IP66 IP67
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 39.9 mm min. IP66 IP67
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 17.6 mm min. IP66 IP67
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 6.5 mm min. IP66 IP68
- Hawke 501/453/UNIV Series Brass Brass Cable Gland 50.5 mm min. IP66 IP68
