Moflash A2EX Series Silver Brass Cable Gland, M20 x 1.5 Thread, 7 mm min., 12 mm max., IP65, IP66
- RS Stock No.:
- 783-802
- Mfr. Part No.:
- 50256
- Manufacturer:
- Moflash
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.64 | - |
| 10 + | €13.46 | 8% |
*price indicative
- RS Stock No.:
- 783-802
- Mfr. Part No.:
- 50256
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | A2EX | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Brass | ||
Colour Silver | ||
Series A2EX | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland designed for securing single or multi-core unarmoured cables in hazardous environments, ensuring reliable sealing and cable retention.
Suitable for indoor, outdoor, and hazardous areas including Groups II, III, and Zones 1, 2, 20, 21, and 22
Features an inner seal that effectively Seals on the cable sheath
Manufactured from high-quality marine-grade brass
Includes a thread-sealing gasket specifically for parallel threads
Related links
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 15 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash A2F Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 7 mm min. IP65
