Moflash A2EX VX Series Brass Brass Cable Gland, M20 x 1.5 Thread, 11 mm min., 15 mm max., IP65, IP66, IP68
- RS Stock No.:
- 783-816
- Mfr. Part No.:
- 50269
- Manufacturer:
- Moflash
Image representative of range
Get a bulk buy discount
Add 10 more to save €23.00
View bulk pricing optionsSubtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.80 | - |
| 10 + | €26.50 | €23.00 |
*price indicative
- RS Stock No.:
- 783-816
- Mfr. Part No.:
- 50269
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | A2EX VX | |
| IP Rating | IP65, IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, CE, UKCA | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 11mm | ||
Material Brass | ||
Colour Brass | ||
Series A2EX VX | ||
IP Rating IP65, IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, CE, UKCA | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- ZA
The Moflash gland is a precision-engineered solution designed for the effective sealing of single or multi-core unarmoured cables in hazardous environments.
Manufactured from high-quality brass, ensuring durability in demanding conditions
Provides a 100% barrier seal using quick-setting resin to prevent gas and moisture ingress
Ideal for use in indoor, outdoor, and hazardous areas classified as Zone 1, 2, 20, 21, and 22
Includes a thread-sealing gasket for secure installation and improved performance
Meets IECEx, ATEX, and UKEX standards for reliable equipment protection
Related links
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 11 mm min. IP65,
- Moflash A2EX VX Series Brass Brass Cable Gland 15 mm min. IP65 IP68
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 7 mm min. IP65
- Moflash A2EX VX Series Stainless Steel Stainless Steel Cable Gland 3 mm min. IP65,
- Moflash A2EX Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 11 mm min. IP65, IP66
