Amphenol Industrial GuardXcel Series Silver Brass Cable Gland, M25 x 1.5 Thread, 7 mm min., 12 mm max., IP66, IP68
- RS Stock No.:
- 802-420
- Mfr. Part No.:
- AIO-BMCSBE-03R
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€4.40
(exc. VAT)
€5.41
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.40 | - |
| 10 - 24 | €4.06 | 7% |
| 25 + | €3.66 | 16% |
*price indicative
- RS Stock No.:
- 802-420
- Mfr. Part No.:
- AIO-BMCSBE-03R
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | GuardXcel | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL514B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 7mm | ||
Material Brass | ||
Colour Silver | ||
Series GuardXcel | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL514B | ||
- COO (Country of Origin):
- TR
The Amphenol Industrial Cable gland offers robust lamellar clamping for reliable performance in industrial applications. It is specifically designed to endure harsh environments while providing secure sealing and excellent strain relief.
Constructed with nickel-plated brass for extended durability and corrosion resistance
Ingress protection rated at IP 68-5 bar and IP 66 for water and dust resistance
Features a wide operational temperature range from -20 °C to +100 °C for versatile use
Related links
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 7 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 4 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 20 mm min. IP66, IP68
