Amphenol Industrial GuardXcel Series Silver Brass Cable Gland, M25 x 1.5 Thread, 9 mm min., 16 mm max., IP66, IP68
- RS Stock No.:
- 802-422
- Mfr. Part No.:
- AIO-BMCSBE-03SR
- Manufacturer:
- Amphenol Industrial
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.85 | - |
| 10 - 24 | €4.46 | 8% |
| 25 + | €4.02 | 17% |
*price indicative
- RS Stock No.:
- 802-422
- Mfr. Part No.:
- AIO-BMCSBE-03SR
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | GuardXcel | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL514B | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 9mm | ||
Material Brass | ||
Colour Silver | ||
Series GuardXcel | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL514B | ||
- COO (Country of Origin):
- TR
The Amphenol Industrial Cable gland offers robust lamellar clamping for reliable performance in industrial applications. It is specifically designed to endure harsh environments while providing secure sealing and excellent strain relief.
Constructed with nickel-plated brass for extended durability and corrosion resistance
Ingress protection rated at IP 68-5 bar and IP 66 for water and dust resistance
Features a wide operational temperature range from -20 °C to +100 °C for versatile use
Related links
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 7 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Grey Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Black Polyamide Cable Gland 9 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 11 mm min. IP66, IP68
- Amphenol Industrial GuardXcel Series Silver Brass Cable Gland 4 mm min. IP66, IP68
