Phoenix Contact G-INS Series Silver Polyamide Cable Gland, Pg29 Thread, 18 mm min., 25 mm max., IP66
- RS Stock No.:
- 896-992
- Mfr. Part No.:
- 1411176
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€52.07
(exc. VAT)
€64.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €52.07 | €10.414 |
*price indicative
- RS Stock No.:
- 896-992
- Mfr. Part No.:
- 1411176
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | Pg29 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL 514 B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size Pg29 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL 514 B | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable screw gland designed to securely Anchor cables, ensuring optimal protection and performance under various environmental conditions.
Designed to accommodate a broad range of thread sizes for versatile use
Constructed from Durable materials ensuring long-lasting performance
Incorporates IP-rated protection for enhanced operational safety
Optimised for use in hazardous areas, ensuring compliance with safety standards
Related links
- Entrelec 1SNG Series Grey Polyamide 6 Cable Gland 18 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 18 mm min. IP66, IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 18 mm min. IP66, IP68
- Entrelec 1SNG Series Black Polyamide 6 Cable Gland 18 mm min. IP68, IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 18 mm min. IP68, IP66
- RS PRO Black Polyamide 66 Cable Gland 18 mm min. IP68
