Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 18 mm min., 25 mm max., IP66, IP68,
- RS Stock No.:
- 558-119
- Mfr. Part No.:
- 1424529
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€92.82
(exc. VAT)
€114.17
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.82 | €18.564 |
*price indicative
- RS Stock No.:
- 558-119
- Mfr. Part No.:
- 1424529
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M40 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL E199260, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M40 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL E199260, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable Gland is designed to ensure robust and reliable connections in industrial applications. Offering a durable construction from brass with a nickel plated finish, it seamlessly accommodates external cable diameters ranging from 18 mm to 25 mm. Ideal for standard applications, its thoughtful design includes an O ring to enhance sealing capabilities, protecting against environmental factors. The cable gland stands out for its easy installation process and necessary features that focus on strain relief and secure mounting, making it a trusted choice for professionals seeking dependable connectivity solutions.
Designed to accommodate a variety of cable sizes
Proven durability under extreme operational temperature ranges
Quick and straightforward installation enhances workflow efficiency
IP66 IP68 and IP69 ratings ensure protection against dust and water ingress
Manufactured with compliance to industry standards to guarantee safety
Lightweight design makes handling and installation more convenient
Compatible with multiple accessories to enhance functionality
Related links
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 22 mm min. IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass M40 x 1.5 Thread 28 mm
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 37 mm min. IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP66
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP69 IP66
