Lapp SKINDICHT Series Cable Gland, kit contents: 1 x Cable Gland, PG13.5
- RS Stock No.:
- 157-2225
- Mfr. Part No.:
- 52004300+52003520
- Manufacturer:
- Lapp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 157-2225
- Mfr. Part No.:
- 52004300+52003520
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant | |
| Thread Size | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant | ||
Thread Size PG13.5 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, 14mm Maximum Cable Diameter, PG13.5 Thread size - 52004300+52003520
This cable gland is a highly robust and reliable solution designed for various industrial applications. Suitable for cables with a diameter ranging from 12mm to 14mm, it effectively provides strain relief and protection in demanding conditions. Constructed from nickel-plated brass, this metal cable gland meets an IP55 rating for effective resistance against moisture and dust.
Features & Benefits
• High mechanical stability ensures durability in harsh environments
• Incised sealing ring provides adaptability for multiple cable diameters
• Reliable strain relief minimises the risk of cable damage
• Locknut included for secure installation and reliability
• CE and RoHS compliant for environmental safety
• Operates efficiently within a temperature range of -20 °C to +80 °C
Applications
• Used for effective cable management in automation setups
• Ideal for installations on building sites and in plant engineering
• Suitable for electric motor manufacturing to enhance durability
• Utilised in industries requiring waterproof connections
• Works seamlessly in environments with stringent regulatory standards
What materials are used in the construction?
The body is made from nickel-plated brass, while the sealing ring is made from CR, and the O-ring is constructed from NBR.
How does the IP55 rating benefit my installations?
The IP55 rating ensures protection against dust ingress and water spray, which is crucial for maintaining functionality in challenging environments.
Can this product accommodate varying cable sizes?
Yes, its incised sealing ring allows for adjustment to several diameters between 12mm and 14mm, offering flexibility during installation.
What temperature range can this withstand?
It operates effectively within a temperature range of -20 °C to +80 °C, making it suitable for various industrial applications.
Related links
- Lapp SKINDICHT Series 25 Cable Gland PG13.5
- Lapp SKINDICHT Series 25 Cable Gland PG11
- Lapp SKINDICHT Series 25 Cable Gland PG21
- Lapp SKINDICHT Series 25 Cable Gland PG16
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series 25 Cable Gland Kit 1 x Compression Screw 1 x Sealing
- Lapp SKINTOP Series 50 Cable Gland PG13.5
- Lapp SKINDICHT Series 50 Cable Gland M16
