Lapp SKINDICHT Series Cable Gland, kit contents: 1 x Cable Gland, M20
- RS Stock No.:
- 458-3880
- Mfr. Part No.:
- 52108000
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 5 more to save €30.65
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€122.70
(exc. VAT)
€150.92
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €122.70 | €24.54 | - |
| 5 - 9 | €116.57 | €23.314 | €30.65 |
| 10 + | €110.42 | €22.084 | €122.80 |
*price indicative
- RS Stock No.:
- 458-3880
- Mfr. Part No.:
- 52108000
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Material | Zinc | |
| Maximum Cable Diameter | 13mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Minimum Cable Diameter | 4mm | |
| Series | SKINDICHT | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Material Zinc | ||
Maximum Cable Diameter 13mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Minimum Cable Diameter 4mm | ||
Series SKINDICHT | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, M20 Thread size, 13mm Maximum Cable Diameter - 52108000
This cable gland is a high-performance solution designed for outdoor and industrial applications. With a thread size of M20 and accommodating cables with a maximum diameter of 13mm, this product is crafted from die-cast zinc, providing durability and corrosion resistance. Operating efficiently in temperatures ranging from -20°C to +80°C, it ensures secure and reliable cable entries in various environments.
Features & Benefits
• Designed with an incised sealing ring to prevent leaks
• Compact design allows for efficient cable management
• Easy installation ensures quick and reliable use
• Provides completely safe entry for electrical cables
• Rated IP55, offering protection against dust and water
Applications
• Utilised for high mechanical stress situations
• Suitable for environments lacking a connection thread
• Appropriate for outdoor settings requiring robust protection
• Ideal for installations in electronics and automation industries
• Used in high-temperature encountered in industrial settings
How does the design contribute to protection in adverse conditions?
The robust die-cast zinc material combined with an IP55 rating ensures that this gland protects against dust ingress and water, making it suitable for harsh environments.
What is the significance of the temperature range for this product?
This product's operational range of -20°C to +80°C means it can function effectively in both cold and hot environments, ensuring reliability across various applications.
Can it be installed in spaces with limited clearance?
Yes, its low overall height makes it an excellent choice for installations where space is at a premium, facilitating efficient cable management even in tight spots.
Related links
- Lapp SKINDICHT Series 10 Cable Gland PG29
- Lapp SKINDICHT SVF Series 10 Cable Gland M32
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT RWV Series 10 Angled Cable Gland M32
- Lapp SKINDICHT KW Series 100 Angled Cable Gland M20
- Lapp SKINDICHT Series 50 Cable Gland PG9
- Lapp SKINDICHT Series 25 Cable Gland PG21
- Lapp SKINDICHT Series 25 Cable Gland PG13.5
