Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68, IP66
- RS Stock No.:
- 175-3753
- Mfr. Part No.:
- MES16 NC080
- Manufacturer:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€88.22
(exc. VAT)
€108.51
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | €8.822 | €88.22 |
| 100 - 240 | €8.54 | €85.40 |
| 250 - 490 | €8.258 | €82.58 |
| 500 + | €7.975 | €79.75 |
*price indicative
- RS Stock No.:
- 175-3753
- Mfr. Part No.:
- MES16 NC080
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Metal | |
| Colour | Metallic | |
| Series | FIT Wire Management | |
| IP Rating | IP68, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Metal | ||
Colour Metallic | ||
Series FIT Wire Management | ||
IP Rating IP68, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
Belden Alpha Wire Cable Gland, Nickel-Plated Brass Body, Includes Locknut - MES Series - MES16 NC080
Keen to stop your electrical cords from twisting out of shape? Keep them on the straight and narrow with this cable gland from Belden Alpha Wire. It takes the strain off conductors and ensures reliable power connections by minimising the risk of pulling and turning. This robust gland's nickel-plated brass body resists corrosion and wear for longevity.
Features & Benefits
• Flame-retardant to reduce the risk of a fire spreading
• IP68 rating indicates it's dustproof and protected from long-term submersion in up to 3m of water
• Performs reliably in a wide operating temperature range from -20°C to +100°C
• Versatile clamping diameter range between 5 and 10mm
Applications
• Process control
• Lifting and hoisting equipment
• Mining and minerals processing
• Oil and gas industries
Does the cable gland come with additional parts?
Yes, this product includes a seal, clamping insert, O-ring and cap, so you've got what you need for immediate installation.
Related links
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 3 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 18 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 13 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 4 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 10 mm min. IP68, IP66
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 6 mm min. IP66, IP68
