ABB NPG Series Black Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP66, IP68
- RS Stock No.:
- 176-7107
- Mfr. Part No.:
- 7TCA303070R0001 NPG-M201B
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€16.56
(exc. VAT)
€20.37
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.56 | €1.656 |
*price indicative
- RS Stock No.:
- 176-7107
- Mfr. Part No.:
- 7TCA303070R0001 NPG-M201B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | NPG | |
| IP Rating | IP66, IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | IECEx, ATEX | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nylon | ||
Colour Black | ||
Series NPG | ||
IP Rating IP66, IP68 | ||
Locknut Included No | ||
Hazardous Area Certification IECEx, ATEX | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, CSA | ||
The ABB Quick Connect cable gland has thread size of M20 and cable range of 6mm to 12mm.
Material: Nylon
Colour: Black
Related links
- ABB NPG Series Black Nylon Cable Gland 7 mm min. IP68, IP66
- ABB NPG Series Black Nylon Cable Gland 15 mm min. IP66, IP68
- ABB NCG Series Black Nylon Cable Gland 6 mm min. IP66, IP68
- ABB NPG Series Black Nylon Cable Gland 11 mm min. IP68, IP66
- ABB Glands Series Light Grey Nylon Cable Gland 6 mm min. IP66 IP69
- ABB NCG Series Black Nylon Cable Gland 6 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 6 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 10 mm min. IP66, IP68