Kopex-EX CGM Series Black Nylon Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68, IP66
- RS Stock No.:
- 813-4120
- Mfr. Part No.:
- 7TCA297180R0006 EXCGM20S
- Manufacturer:
- Kopex-EX
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- Plus 57 unit(s) shipping from 23 November 2026
- Plus 535 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €8.02 | €0.802 | - |
| 15 - 49 | €7.60 | €0.76 | 5% |
| 50 + | €7.40 | €0.74 | 7% |
*price indicative
- RS Stock No.:
- 813-4120
- Mfr. Part No.:
- 7TCA297180R0006 EXCGM20S
- Manufacturer:
- Kopex-EX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex-EX | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | CGM | |
| IP Rating | IP68, IP66 | |
| Locknut Included | No | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Kopex-EX | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Nylon | ||
Colour Black | ||
Series CGM | ||
IP Rating IP68, IP66 | ||
Locknut Included No | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- FR
Kopex-Ex Cable Gland, 5Nm Tightening Torque, 99.79g Weight - CGM Series - EXCGM20S
Well-protected wires are a priority for electrical equipment, which is where this cable gland from Kopex-Ex comes in. It secures wiring in wall or junction boxes and ensures a contamination-free system for enhanced performance. Thanks to its M20 thread, you don't need any tools to install the unit, saving time and hassle. It's made of durable nylon that holds its own against impact and chemical contact, making this the right choice for harsh environments. As it accommodates cable diameters ranging from 6 to 12mm, it's a versatile bit of kit.
Features & Benefits
• Handles temperatures from -40°C to +80°C, so is safe for use in demanding conditions
• IP68 rating shows that it's fully dustproof and withstands immersion in up to 1.5m of water for 30 minutes
• Tightening torque of 5Nm for a secure fit on your equipment, even with vibration
Applications
• Food and beverage production plants
• Oil and gas industry
• Industrial lighting systems
Does this cable gland have integrated strain relief?
Yes, this piece of kit's strain relief mechanism stops your cables from bending at angles that would damage them, ensuring long-lasting performance.
Related links
- Kopex-EX CGM Series Black Nylon Cable Gland 6 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 10 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 10 mm min. IP66, IP68
- Kopex-EX CGM Series Black Nylon Cable Gland 15 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 22 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 19 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 13 mm min. IP68, IP66
- Kopex-EX CGM Series Black Nylon Cable Gland 30 mm min. IP66, IP68
