HENSEL AKM Series Orange Polyamide Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP66
- RS Stock No.:
- 183-2853
- Mfr. Part No.:
- AKMF40
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-2853
- Mfr. Part No.:
- AKMF40
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide | |
| Colour | Orange | |
| Series | AKM | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN EN 62444, IEC 60695-2-11 960°C | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide | ||
Colour Orange | ||
Series AKM | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN EN 62444, IEC 60695-2-11 960°C | ||
- COO (Country of Origin):
- DE
Cable glands
For knockouts m 40
Sealing range: ø 19-28 mm
Iso thread m 40 x 1.5
Bore-hole: ø 40.3 mm
Wall thickness up to 3 mm
With strain relief and locknut
For indoor - normal environment and (or) protected outdoor installation
Ambient temperature - 25 °C to + 55 °C
Colour: orange, ral 2003
Related links
- HENSEL AKM Series Grey Polyamide Cable Gland 19 mm min. IP66 IP69, IP69K
- HENSEL AKMF Series Orange Polyamide Cable Gland 19 mm min. IP66
- HENSEL AKM Series Orange Polyamide Cable Gland 15 mm min. IP66
- HENSEL AKM Series Orange Polyamide Cable Gland 6.5 mm min. IP66
- HENSEL AKM Series Orange Polyamide Cable Gland 11 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 19 mm min. IP66 IP69
- Alpha Wire FIT Wire Management Series Black Polyamide 6 Cable Gland 19 mm min. IP66, IP68
- HENSEL AKM Series Grey Polyamide Cable Gland 11 mm min. IP66 IP67, IP69K
