Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP66, IP68, IP69
- RS Stock No.:
- 269-175
- Mfr. Part No.:
- 1424546
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€103.62
(exc. VAT)
€127.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.62 |
*price indicative
- RS Stock No.:
- 269-175
- Mfr. Part No.:
- 1424546
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 19mm | |
| Material | Polyamide 6 | |
| Colour | Silver | |
| Series | G-INS | |
| IP Rating | IP66, IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 19mm | ||
Material Polyamide 6 | ||
Colour Silver | ||
Series G-INS | ||
IP Rating IP66, IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Cable gland is expertly crafted for standard applications, ensuring a secure connection for cables of varying external diameters. Designed to withstand demanding environments, this product features a robust stainless steel construction that guarantees durability and longevity. With a degree of protection rated IP68, it offers outstanding resistance to dust and water ingress, making it ideal for industrial use where reliability is paramount.
Complies with stringent EU RoHS standards for environmental safety
Manufactured with precision ensuring a reliable and tight seal
Compatible with UL514 B specifications for added assurance
Related links
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 19 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-INS Series Silver Nickel Plated Brass M40 x 1.5 Thread 28 mm
- Phoenix Contact G-INS Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP66
- Phoenix Contact G-INS Series Silver Polyamide 6 Cable Gland 6 mm min. IP69 IP66
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 22 mm min. IP66, IP68
- Phoenix Contact G-ESSWU Series Silver Brass Cable Gland 27.9 mm min. IP66 IP69
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
